EVERLIGHT Electronics Co., Ltd19-21/GPC-FL1M2B/4TLEDs
LED Uni-Color Green 561nm 2-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AIGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 28.5mcd(Max) | |
| 565.5(Max) | |
| 561 | |
| 100 | |
| 25 | |
| 2.35 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | SMD-B |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

