EVERLIGHT Electronics Co., Ltd19-213/S2C-AN1P2B/3TLEDs
LED Uni-Color Orange 611nm 2-Pin Chip 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Orange | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 72mcd(Max) | |
| 612.5(Max) | |
| 611 | |
| 120 | |
| 25 | |
| 2.35 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Orange | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

