Molex19-09-2157Connector Discrete Wire Housing
Conn Housing PL 15Power POS 6.7mm Crimp ST Panel Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 15Power | |
| 3 | |
| Crimp | |
| 6.7 | |
| Straight | |
| 6/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| 27.05 | |
| 30.1 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

