Murata Power Solutions18R333CInductor Leaded
Inductor High Current Wirewound 33uH 10% 1KHz 48Q-Factor 2A 40mOhm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Wirewound | |
| 33u | |
| 10% | |
| 1K | |
| 2 | |
| 2 | |
| 0.04 | |
| 48(Typ) | |
| 500K | |
| 11.5M(Typ) | |
| Through Hole | |
| Radial | |
| 7.2 | |
| 2 | |
| 0 | |
| 70 | |
| 13.7 | |
| 15.9 |
This high current 18R333C leaded inductor from Murata Power Solutions is convenient and easily removable. This part has a pitch of 7.2 mm. This leaded inductor has an operating temperature range of 0 °C to 70 °C. This device utilizes wirewound technology. This leaded inductor has a maximum DC current of 2 A with a maximum resistance of 40m Ohm. It has a tolerance of 10%. It has an inductance of 33u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 11.5M(Typ) Hz. This product is 15.9 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

