| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | High Current |
| Technology | Wirewound |
| Inductance (H) | 150u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 1K |
| Maximum DC Current (A) | 1.1 |
| Maximum Saturation Current (A) | 1.1 |
| Maximum DC Resistance (Ohm) | 0.165 |
| Minimum Quality Factor | 40(Typ) |
| Quality Test Frequency (Hz) | 100K |
| Minimum Self Resonant Frequency (Hz) | 5.58M(Typ) |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 7.2 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Maximum Product Length (mm) | 13.7 |
| Maximum Product Height (mm) | 15.9 |