PHOENIX CONTACT1899320Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 2.3 | |
| -40 | |
| 105 | |
| Cardboard | |
| 6.836 | |
| 60.24 | |
| 12 | |
| 18.2 | |
| Wall Mount |
Make strong and binding connections on your circuit boards by adopting this shrouded 1899320 connector from Phoenix Contact. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 60.24 mm long, 18.2 mm tall and 12 mm deep. 1899320 is housed in green polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

