10-25% Off
PHOENIX CONTACT1897393Connector Terminal Blocks
Conn PC Terminal Block F 2 POS 3.81mm IDT RA Cable Mount 6A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 2 | |
| 3.81 | |
| 2 | |
| 2 | |
| IDT | |
| Right Angle | |
| 6 | |
| 200V | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.118 | |
| 8.41 | |
| 22.3 | |
| 12.9 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1897393 PCB terminal block. This F connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 200 V. This is a 2-row connector. It has a female type gender. It has a right angle body orientation. 1897393 is housed in polyamide. This device has a maximum current rating of 6 A. Its wire is 20-22 AWG. This product is 8.41 mm long, 12.9 mm tall and 22.3 mm deep. It uses the idt termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

