PHOENIX CONTACT1893782Connector Terminal Blocks
Conn Spring Cage F 12 POS 3.5mm Spring Cage ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 12 | |
| 3.5 | |
| 1 | |
| 12 | |
| Spring Cage | |
| Straight | |
| 8 | |
| 200V | |
| 100000 | |
| -40 | |
| 100 | |
| 13.276 | |
| 39.9 | |
| 24.05 | |
| 17.5 | |
| Green | |
| Cable Mount |
This spring cage 1893782 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 12 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 200 V. This is a 1-row connector. Its pitch is 3.5 mm. It has a straight body orientation. 1893782 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 39.9 mm long, 17.5 mm tall and 24.05 mm deep. Its wire is 16-24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

