PHOENIX CONTACT1893708Connector Terminal Blocks

Conn Spring Cage F 4 POS 3.5mm Spring Cage ST Cable Mount 8A Cardboard

This spring cage 1893708 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 4 contacts that are plated with tin. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 200 V. This is a 1-row connector. Its pitch is 3.5 mm. 1893708 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 16-24 AWG. This product is 11.9 mm long, 17.5 mm tall and 24.05 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 weeks
    • Price: $4.695
    1. 50+$4.695
    2. 100+$4.260

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.