TE Connectivity1892430-4Connector Headers and PCB Receptacles
Conn Board to Board RCP 12Power/24Signal POS 2.54mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 12Power/24Signal | |
| 4 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 42/Contact | |
| 200VDC|200VAC | |
| 20 | |
| -55 | |
| 105 | |
| Tray | |
| 107.95 | |
| 11.93 | |
| 3.43 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

