PHOENIX CONTACT1891085Connector Terminal Blocks
Conn Spring Cage 4 POS 3.5mm Solder RA Thru-Hole 4A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Solder | |
| Right Angle | |
| 4 | |
| 250V | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.38 | |
| 12.8 | |
| 7 | |
| 9.5 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this spring cage 1891085 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 3.5 mm. This device has a maximum current rating of 4 A. 1891085 is housed in polybutylene terephthalate. Its wire is 20-26 AWG. It uses the solder termination method. This product is 12.8 mm long, 9.5 mm tall and 7 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

