TE Connectivity1888946-1Connector Card Edge
Conn Power Card Edge SKT 4 POS 2.54mm Press Fit ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Card Edge | |
| SKT | |
| Power Edge | |
| 1.37 to 1.78 | |
| 4 | |
| 2 | |
| Press Fit | |
| Cantilever Bellows | |
| 2.54 | |
| Straight | |
| 22/Contact | |
| 400VAC | |
| -55 | |
| 105 | |
| Box | |
| 21.84 | |
| 9.35 | |
| 15.49 | |
| 3.18 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

