TE Connectivity1888652-2Connector Telephone and Telecom
Conn RJ-45 F 16 POS 1.02mm Press Fit RA Thru-Hole 16 Terminal 2 Port Cat 5 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 16 | |
| 16 | |
| 2 | |
| 16 | |
| Cat 5 | |
| Press Fit | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| No | |
| -40 | |
| Shielding | Yes |
| 70 | |
| Bag | |
| Stacked | |
| 16 | |
| 31.03 | |
| 22.99 | |
| No | |
| Tab Direction | Up/Down |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

