Switchcraft18882-4SG-522Connector Circular
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 18-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| Black | |
| 7.5 | |
| 600VDC|600VAC | |
| -40 | |
| 85 | |
| IP67 | |
| 300 |
Use only the best micro-c 18882-4SG-522 connector from Switchcraft to create a solid connection for your cylindrical cable housing. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

