PHOENIX CONTACT1881587Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Dual Slot | |
| 4 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.014 | |
| 14.4 | |
| 8.1 | |
| 10.1 | |
| 3.5 | |
| Through Hole |
As an added safety precaution, the wire to board 1881587 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 5 contacts that are plated with tin. It has a header type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. Its pitch is 2.5 mm. This device has a maximum current rating of 4 A. This product is 14.4 mm long, 10.1 mm tall and 8.1 mm deep. 1881587 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

