PHOENIX CONTACT1881464Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 4 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.9 | |
| 11.9 | |
| 10.1 | |
| 8.1 | |
| 3.8 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's wire to board 1881464 header connector helps protect your equipment from accidental shortages. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2.5 mm. This device has a maximum current rating of 4 A. This product is 11.9 mm long, 8.1 mm tall and 10.1 mm deep. 1881464 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

