Switchcraft188Connector Audio and Video
Conn 1/4" Mono Plug M 2 POS ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1/4" Mono Plug | |
| M | |
| 2 | |
| 2 | |
| 1 | |
| Straight | |
| 2000 | |
| 20 | |
| -40 | |
| 85 | |
| Copper Alloy | |
| Nickel | |
| Cable Mount |
Use the 1/4" mono plug 188 audio and video connector from Switchcraft for your design to run audio and video. This M connector has 2 M contacts. It has a straight body orientation. It has a male type gender. This connector has a single port. It has 2 terminals. This cable has an operating temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

