PHOENIX CONTACT1878037Connector Terminal Blocks
Conn PC Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 4 | |
| 5 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 6 | |
| 20 | |
| 18.1 | |
| Light Gray | |
| Cable Mount |
Connect test equipment together with other components by using this 1878037 PCB terminal block from Phoenix Contact. This F connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5 mm. It has a female type gender. This device has a maximum current rating of 12 A. 1878037 is housed in polyamide. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

