PHOENIX CONTACT1873155Connector Terminal Blocks
Conn Spring Cage F 12 POS 5.08mm Spring Clamp ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 12 | |
| 5.08 | |
| 1 | |
| 12 | |
| Spring Clamp | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 20.027 | |
| 61.58 | |
| 25.6 | |
| 15 | |
| Green | |
| Cable Mount |
Perfect for troubleshooting this spring cage 1873155 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 12 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a straight body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. 1873155 is housed in polyamide. Its wire is 12-24 AWG. This product is 61.58 mm long, 15 mm tall and 25.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

