TE Connectivity1871916-1Connector Memory Card
Conn SD Card HDR 9 POS 1.7mm Solder RA SMD 0.5A/Contact T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SD Card | |
| HDR | |
| 9 | |
| 1 | |
| 1.7 | |
| Solder | |
| Right Angle | |
| Tin | |
| 0.5/Contact | |
| -25 | |
| 85 | |
| Reverse | |
| Tape and Reel | |
| 27.4 | |
| 29.2 | |
| 2.95 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

