PHOENIX CONTACT1864493Connector Terminal Blocks
Conn PC Terminal Block 8 POS 5mm Spring Clamp Thru-Hole 13.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Spring Clamp | |
| 13.5 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 2.22 | |
| 40 | |
| 11 | |
| 10.9 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

