PHOENIX CONTACT1863013Connector Terminal Blocks

Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 8A

Keep your connections strong with this 1863013 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 3 contacts that are plated with tin. It has a female type gender. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 8 A. 1863013 is housed in polyamide. This product is 20.9 mm long, 19.1 mm tall and 10.4 mm deep. Its wire is 16-28 AWG. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    5 weeks
    • Price: $3.251
    1. 50+$3.251
    2. 100+$2.950

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.