PHOENIX CONTACT1862881Connector Terminal Blocks
Conn Terminal Block F 5 POS 3.5mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 3.5 | |
| 1 | |
| 5 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.82 | |
| 18.3 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Cable Mount |
Connect test equipment together with other components by using this 1862881 PCB terminal block from Phoenix Contact. This F connector has 5 contacts that are plated with tin. This is a 1-row connector. Its pitch is 3.5 mm. It has a straight body orientation. It has a maximum voltage rating of 160 V. It has a female type gender. 1862881 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-28 AWG. This product is 18.3 mm long, 19.1 mm tall and 10.4 mm deep. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

