PHOENIX CONTACT1862577Connector Headers and PCB Receptacles

Conn Wire to Board HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

Easily mount this shrouded 1862577 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. Its pitch is 3.81 mm. It has a right angle body orientation. It has a maximum voltage rating of 160 V. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 8.41 mm long, 7.8 mm tall and 14.5 mm deep. 1862577 is housed in green polyamide.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$2.11Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Poland
      • In Stock: 1 part
      • Price: $2.112

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.