PHOENIX CONTACT1862411Connector Terminal Blocks
Conn Terminal Block 2 POS 5mm Spring Clamp Thru-Hole 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Spring Clamp | |
| 16 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 0.87 | |
| 10 | |
| 11 | |
| 12.8 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

