PHOENIX CONTACT1862204Connector Terminal Blocks
Conn PC Terminal Block 14 POS 3.5mm Spring Clamp Thru-Hole 16A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 14 | |
| 3.5 | |
| 1 | |
| 14 | |
| Spring Clamp | |
| 16 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 6.643 | |
| 50.5 | |
| 11 | |
| 8 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

