TE Connectivity1860000-1Relay Sockets
Relay Sockets Spring Terminal 6A 400VAC DIN Rail 4Pole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.80 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 6 | |
| 400VAC | |
| DIN Rail | |
| Spring Terminal | |
| 14 | |
| -40 | |
| 80 | |
| 98 | |
| 28 | |
| 79 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

