Honeywell185PC05DTBoard Mount Pressure Sensors
Pressure Sensor 1V to 6V 0psi to 5psi Differential 6-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 5psi | |
| 20psi | |
| 20 to 100 | |
| 1(Max) | |
| 1 to 6 | |
| 7 | |
| 8 | |
| 16 | |
| 6 | |
| -40 | |
| 85 | |
| Gas | |
| Mounting | Through Hole |
| Package Height | 21.3 |
| Package Width | 29.2 |
| Package Length | 16.3 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
This 185PC05DT board mount pressure sensor from Honeywell is designed to detect changes in gas or liquid to ensure that your system is safe throughout. It has a voltage of 1 to 6 V. This device has a minimum operating supply voltage of 7 V and a maximum of 16 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 5psi, while its maximum overload pressure is 20psi. It has a response time of 1(Max) ms.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
