PHOENIX CONTACT1859755Connector Headers and PCB Receptacles
Conn Wire to Board HDR 5 POS 3.81mm Solder Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| Solder | |
| 3.81 | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.039 | |
| 20.44 | |
| 21.9 | |
| 23 | |
| Through Hole |
Use this wire to board 1859755 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 5 contacts that are plated with tin. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 8 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

