| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Actuator Style | Curved Rocker |
| Maximum Current Rating (A) | 12@250VAC |
| Inrush Current Rating (A) | 100 |
| Maximum Power Rating (VA) | 372.85 |
| Minimum Insulation Resistance (MOhm) | >100 |
| Maximum Contact Resistance (mOhm) | <100 |
| Electrical Life (Cycles) | 50000 |
| Mechanical Life (Cycles) | 100000 |
| Actuator Color | Black |
| Number of Rows | 2 |
| Mounting | Panel Mount/Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 4 |
| Terminal Length (mm) | 3.5 |
| Terminal Pitch (mm) | 10.2 |
| IP Rating | IP40 |
| Color | Black |
| Housing Material | Polyamide |
| Housing Color | Black |
| Bezel Color | Black |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 55 |
| Packaging | Box |
| Body Length (mm) | 21 |
| Body Depth (mm) | 15 |
| Body Height (mm) | 12.9 |
| Product Length (mm) | 21 |
| Product Depth (mm) | 24 |
| Product Height (mm) | 15 |
| Actuator Depth (mm) | 4 |
| Actuator Height (mm) | 10.3 |