PHOENIX CONTACT1856184Connector Terminal Blocks
Conn Terminal Block F 3 POS 17.5mm Screw RA Thru-Hole 192A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 17.5 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 192 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| 80.2 | |
| 32 | |
| 59 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

