PHOENIX CONTACT1853052Connector Terminal Blocks
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 5.08 | |
| 2 | |
| 6 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 19.263 | |
| 32.48 | |
| 21.5 | |
| 28.9 | |
| Green | |
| Cable Mount |
This 1853052 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 12 contacts that are plated with tin. This is a 2-row connector. It has a female type gender. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. 1853052 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 32.48 mm long, 28.9 mm tall and 21.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

