PHOENIX CONTACT1851290Connector Terminal Blocks
Conn Spring Cage F 8 POS 3.81mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 8 | |
| 3.81 | |
| 1 | |
| 8 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.847 | |
| 40.87 | |
| 20.8 | |
| 12.4 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this spring cage 1851290 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1851290 is housed in polyamide. Its wire is 16-26 AWG. This product is 40.87 mm long, 12.4 mm tall and 20.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

