PHOENIX CONTACT1851054Connector Terminal Blocks
Conn Spring Cage F 3 POS 3.81mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 3 | |
| 3.81 | |
| 1 | |
| 3 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.726 | |
| 12.22 | |
| 20.8 | |
| 12.4 | |
| Green | |
| Cable Mount |
Keep your connections strong with this spring cage 1851054 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 3 contacts that are plated with tin. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a female type gender. It has a straight body orientation. 1851054 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-26 AWG. This product is 12.22 mm long, 12.4 mm tall and 20.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

