PHOENIX CONTACT1850709Connector Terminal Blocks
Conn Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 3.81 | |
| 1 | |
| 6 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.505 | |
| 23.65 | |
| 21.7 | |
| 12.3 | |
| Green | |
| Cable Mount |
Phoenix Contact's 1850709 PCB terminal block will ensure strong connections between circuits. This F connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a female type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 8 A. 1850709 is housed in polyamide. Its wire is 16-28 AWG. It uses the screw termination method. This product is 23.65 mm long, 12.3 mm tall and 21.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

