PHOENIX CONTACT1850000Connector Terminal Blocks
Conn Terminal Block M 1 POS Screw RA G DIN Rail/T DIN Rail 20A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 1 | |
| 1 | |
| 1 | |
| Screw | |
| Right Angle | |
| 20 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.149 | |
| 7.62 | |
| 41.2 | |
| Green | |
| T DIN Rail|G DIN Rail |
Phoenix Contact's 1850000 PCB terminal block will ensure strong connections between circuits. This F connector has a single F contact. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 20 A. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

