Switchcraft184LConnector Audio and Video
Conn 1/4" Mono Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1/4" Mono Plug | |
| PL | |
| 2 | |
| 2 | |
| 1 | |
| Solder Lug | |
| Straight | |
| Black|Red | |
| 17.54 | |
| 113.28 | |
| Cable Mount | |
| Plastic | |
| Nickel | |
| Copper Alloy |
The 1/4" mono plug 184L audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This PL connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a straight body orientation. It has a plug type gender. This connector has a single port. 184L is housed in plastic. Its 2 terminals use the solder lug termination method. This product is 113.28 mm long with a diameter of 17.54 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

