PHOENIX CONTACT1847615Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 8 | |
| 320V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 1.531 | |
| 19.28 | |
| 7.25 | |
| 9.2 | |
| Through Hole |
Easily mount this wire to board 1847615 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 19.28 mm long, 9.2 mm tall and 7.25 mm deep. 1847615 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

