PHOENIX CONTACT1847372Connector Terminal Blocks

Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 8A Cardboard

Know that you will have strong connections between circuits when you use Phoenix Contact's 1847372 PCB terminal block. This F connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a right angle body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a female type gender. 1847372 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-28 AWG. This product is 20.32 mm long, 11.1 mm tall and 15.5 mm deep. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    10 weeks
    • Price: $4.494
    1. 50+$4.494
    2. 100+$4.078

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.