PHOENIX CONTACT1847123Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 4 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 8 | |
| 320V | |
| -40 | |
| 100 | |
| 2.902 | |
| 8.57 | |
| 38.98 | |
| 20.27 | |
| Through Hole |
Look no further than the shrouded 1847123 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 8 A. This product is 8.6 mm long, 20.32 mm tall and 38.98 mm deep. 1847123 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

