PHOENIX CONTACT1845714Connector Headers and PCB Receptacles
Conn Shrouded Header (4/4 Sides) HDR 20 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15.24 | |
| 10 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 105 | |
| 25 | |
| 18.3 | |
| 111.76 | |
| 23.7 | |
| 22.1 | |
| Through Hole |
Reduce safety concerns with this shrouded 1845714 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 20 contacts that are plated with tin. This is a 2-row connector. It has a header type gender. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 10 A. It uses the solder termination method. This product is 111.76 mm long, 22.1 mm tall and 23.7 mm deep. 1845714 is housed in green polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

