PHOENIX CONTACT1845332Connector Headers and PCB Receptacles
Conn Shrouded Header (4/4 Sides) HDR 4 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15.24 | |
| 10 | |
| 320V | |
| 5 | |
| 2.3 | |
| -40 | |
| 100 | |
| 25 | |
| 3.41 | |
| 14.7 | |
| 23.7 | |
| 22.1 | |
| Through Hole |
This shrouded 1845332 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. This is a 2-row connector. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 10 A. It uses the solder termination method. 1845332 is housed in green polybutylene terephthalate. This product is 14.7 mm long, 22.1 mm tall and 23.7 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

