PHOENIX CONTACT1845112Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.513 | |
| 25.4 | |
| 12 | |
| 12.42 | |
| Through Hole |
Use this 3000 1845112 connector from Phoenix Contact when board-to-board interconnects is required. This Single SPDT connector's a single contact that is made out of 1. Its pitch is 19 mm. This is a Opr-row connector. It has a spdt body orientation. It has a maximum voltage rating of 0 to 3000. This device has a maximum current rating of GaAs MMIC A. This product is -65 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

