PHOENIX CONTACT1844976Connector Headers and PCB Receptacles
Conn Wire to Board HDR 24 POS 2.54mm Solder ST Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6 | |
| 160V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 100 | |
| Tape and Reel | |
| 4.06 | |
| 31.78 | |
| 7.39 | |
| 7.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

