PHOENIX CONTACT1844808Connector Headers and PCB Receptacles
Conn Wire to Board HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6 | |
| 160V | |
| Tape and Reel | |
| 4.065 | |
| 26.7 | |
| 9.64 | |
| 7.39 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

