PHOENIX CONTACT1844375Connector Headers and PCB Receptacles
Conn Wire to Board HDR 18 POS 3.5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 18 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| 4.17 | |
| 64.4 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Phoenix Contact brings you their wire to board 1844375 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 18 contacts that are plated with tin. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 64.4 mm long, 7.25 mm tall and 9.2 mm deep. 1844375 is housed in green polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

