PHOENIX CONTACT1844223Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.753 | |
| 11.9 | |
| 9.2 | |
| 7.25 | |
| 3.85 | |
| Through Hole |
Look no further than the shrouded 1844223 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V@IEC|300V@UL. This device has a maximum current rating of 8 A. This product is 11.9 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 1844223 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

