PHOENIX CONTACT1843732Connector Headers and PCB Receptacles
Conn Wire to Board HDR 15 POS 3.5mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.8 | |
| -40 | |
| 100 | |
| 25 | |
| 1.96 | |
| 53.9 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Reduce safety concerns with this wire to board 1843732 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 15 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 160 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. 1843732 is housed in green polybutylene terephthalate. This product is 53.9 mm long, 9.2 mm tall and 7.25 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

