PHOENIX CONTACT1843622Connector Headers and PCB Receptacles

Conn Wire to Board HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole

Think of Phoenix Contact's wire to board 1843622 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 4 contacts that are plated with tin. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V@IEC|300V@UL. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 8 A. 1843622 is housed in green polybutylene terephthalate. This product is 16.4 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

3,303 parts: Ships tomorrow

    Total$1.34Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2529+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 3,303 parts
      • Price: $1.341

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.