PHOENIX CONTACT1843347Connector Headers and PCB Receptacles
Conn Wire to Board HDR 14 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 1000000 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 4.22 | |
| 59.3 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Phoenix Contact brings you their wire to board 1843347 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 14 contacts that are plated with tin. It has a straight body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. 1843347 is housed in green polybutylene terephthalate. This product is 59.3 mm long, 9.2 mm tall and 7.25 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

